Festo VAVE series Manifold End Base, 566724
- RS Stock No.:
- 203-1404
- Mfr. Part No.:
- VAVE-L1-1VL3-LP
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR73.19
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR73.19 |
*price indicative
- RS Stock No.:
- 203-1404
- Mfr. Part No.:
- VAVE-L1-1VL3-LP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VAVE | |
| Type | Electrical Connection Box | |
| Body Material | PA | |
| Model Number | 566724 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VAVE | ||
Type Electrical Connection Box | ||
Body Material PA | ||
Model Number 566724 | ||
- COO (Country of Origin):
- TR
The Festo electrical connection box VAVE-L1-1VL3-LP has assembly position at any and polarity protected bipolar.
Signal status display = LED
Additional functions spark arresting
Additional functions spark arresting
Related links
- Festo VAVE series Manifold End Base, 573944
- Festo VAVE series Manifold End Base, 573941
- Festo VAVE series Manifold End Base, 566723
- Festo VAVE series Manifold End Base, 566722
- Festo VAVE series Manifold End Base, 566725
- Festo VAVE series Manifold End Base, 566728
- Festo VAVE series Manifold End Base, 566721
- Festo VAVE series Manifold End Base, 573947
