Festo VABM series G 1/8, G 3/8 Manifold, 576444
- RS Stock No.:
- 203-0269
- Mfr. Part No.:
- VABM-B10-20E-G38-5-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR404.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR404.65 |
*price indicative
- RS Stock No.:
- 203-0269
- Mfr. Part No.:
- VABM-B10-20E-G38-5-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/8, G 3/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 1/8 in, 3/8in | |
| Thread Standard | G | |
| Model Number | 576444 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/8, G 3/8 | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 1/8 in, 3/8in | ||
Thread Standard G | ||
Model Number 576444 | ||
- COO (Country of Origin):
- HU
The Festo The VABM manifold block are used with through hole and assembled in any position. Its maximum valve position is 5 with wrought aluminium alloy type of manifold. The pneumatic connection1 is G3/8 and grid dimension is 22mm
Product weight 825 g
2 - moderate corrosion stress
2 - moderate corrosion stress
