Festo VABM series G 1/4 Manifold, 573495
- RS Stock No.:
- 203-0242
- Mfr. Part No.:
- VABM-L1-14G-G14-10-GR
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR1,329.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,329.78 |
*price indicative
- RS Stock No.:
- 203-0242
- Mfr. Part No.:
- VABM-L1-14G-G14-10-GR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 1/4 in, M5 | |
| Thread Standard | G | |
| Model Number | 573495 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 1/4 in, M5 | ||
Thread Standard G | ||
Model Number 573495 | ||
- COO (Country of Origin):
- DE
The Festo The VABM manifold rail are assembled in any position with maximum valve position 10 which used wrought aluminium alloy type of manifold. The grid dimension is 10.5mm which has operating pressure up to-0.9 - 10 bar with the pneumatic connection is G1/4
2 - moderate corrosion stress
Storage temperature -20 - 60 °C
Storage temperature -20 - 60 °C
Related links
- Festo VABM series G 1/4 Manifold, 573491
- Festo VABM series G 1/4 Manifold, 573489
- Festo VABM series G 1/4 Manifold, 573490
- Festo VABM series G 1/4 Manifold, 573496
- Festo VABM series 7 station G 1/4 Manifold Strip, 573492
- Festo VABM series G 1/4 Manifold, 573933
- Festo VABM series 8 station G 1/4 Manifold Strip, 573493
- Festo VABM Pneumatic Manifold Fitting G 1/4 G 1/4
