Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026276
- RS Stock No.:
- 651-589
- Mfr. Part No.:
- VABM-B10-25S-N38-8
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR729.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR729.09 |
*price indicative
- RS Stock No.:
- 651-589
- Mfr. Part No.:
- VABM-B10-25S-N38-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026276 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026276 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block offers a robust solution for efficient pneumatic control, serving as a versatile component suitable for various applications. Designed with a grid dimension of 27.5 mm, this manifold block allows for precise mounting, whether in optional positions or specific configurations. With a maximum capacity of up to 8 valve positions, it provides flexibility and functionality for sophisticated engineering needs. Crafted from a wrought aluminium alloy, the manifold block embraces a RoHS-compliant design ensuring adherence to modern material safety standards. Its construction also includes features aimed at enhancing corrosion resistance, making it suitable for environments with moderate corrosion stress, thus ensuring longevity and reliability in operation.
Optional mounting positions enhance versatility in installation
Supports up to 8 valve positions for complex pneumatic setups
Moderate corrosion resistance class ensures durability in varied environments
Type of mounting includes a through hole design for straightforward attachment
RoHS compliant materials contribute to an environmentally friendly footprint
Supports up to 8 valve positions for complex pneumatic setups
Moderate corrosion resistance class ensures durability in varied environments
Type of mounting includes a through hole design for straightforward attachment
RoHS compliant materials contribute to an environmentally friendly footprint
Related links
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026312
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576357
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026272
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026271
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026277
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026274
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026275
- Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026278
