Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026294

N

Subtotal (1 unit)*

MYR793.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR793.70

*price indicative

RS Stock No.:
651-581
Mfr. Part No.:
VABM-B10-25E-N12-8-P3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

8

Connection Port Thread

NPT 1/2

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

8026294

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Manifold block is designed to enhance the efficiency of pneumatic systems by offering a reliable and robust solution for managing multiple valve positions. Optimised for flexibility, this manifold supports up to 8 valve positions, making it an excellent choice for various applications where space and functionality are paramount. Constructed from wrought aluminium alloy, it ensures durability while maintaining a lightweight form factor at just 2130 g. The optional mounting position and compatibility with 1/2 inch NPT pneumatic connections further simplify installation, providing adaptability across user requirements. Ideal for environments requiring moderate corrosion resistance, this manifold block exemplifies a convergence of performance and practicality, ensuring consistency in operation for users.

Supports up to 8 valve positions for versatile applications
Constructed from lightweight wrought aluminium alloy for robust durability
Optional mounting position allows for installation flexibility
Offers moderate corrosion resistance according to CRC Class 2
Weighs only 2130 g making it easy to handle and install
Meets RoHS compliance standards which ensuring environmental safety

Related links