Festo VABM-B10 series 2 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576429

N

Subtotal (1 unit)*

MYR275.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR275.05

*price indicative

RS Stock No.:
651-573
Mfr. Part No.:
VABM-B10-20S-N14-2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

2

Connection Port Thread

NPT 1/4

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

576429

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Manifold block is engineered for optimal pneumatic control, designed to accommodate multiple valve positions seamlessly. This product provides a compact solution with a grid dimension of just 22 mm, making it versatile for various mounting positions. With a corrosion resistance class of CRC 2, it ensures reliability in environments subject to moderate corrosion stress. Compliance with RoHS ensures that the materials used are environmentally friendly. The manifold block is constructed from wrought aluminium alloy, contributing to its lightweight yet robust design, and is tailored for easy integration into your pneumatic systems.

Compact design with a grid dimension of 22 mm for versatile installation
Optional mounting position to fit various application requirements
Supports a maximum of 2 valve positions for efficient control
Constructed from corrosion resistant materials which ensuring durability
Lightweight product weighing only 344 g making handling and installation straightforward
RoHS compliant materials reflect a commitment to environmental responsibility

Related links