Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576456
- RS Stock No.:
- 651-568
- Mfr. Part No.:
- VABM-B10-20E-N38-5-P3
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR349.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR349.50 |
*price indicative
- RS Stock No.:
- 651-568
- Mfr. Part No.:
- VABM-B10-20E-N38-5-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 5 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576456 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 5 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576456 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to optimise the efficiency of pneumatic control systems, offering a robust solution for various applications. Featuring an optional mounting position, this unit allows for flexible integration into different setups while maintaining a compact grid dimension of 22 mm. With a maximum of five valve positions, it supports intricate systems with multiple control points. The manifold is constructed from wrought aluminium alloy, ensuring a lightweight yet durable performance capable of withstanding moderate corrosion stress. Committed to sustainability, this unit is RoHS-compliant and adheres to LABS (PWIS) conformity standards, making it suitable for environments where contamination prevention is crucial. Its thoughtful design ensures reliable operation across diverse operational conditions.
Compact grid dimension of 22 mm for space saving installation
Optional mounting positions for flexible configuration
Accommodates up to five valve positions for complex control operations
Constructed from lightweight yet durable wrought aluminium alloy
Meets CRC 2 standards for moderate corrosion resistance
RoHS compliant which ensuring environmentally safe materials
Optional mounting positions for flexible configuration
Accommodates up to five valve positions for complex control operations
Constructed from lightweight yet durable wrought aluminium alloy
Meets CRC 2 standards for moderate corrosion resistance
RoHS compliant which ensuring environmentally safe materials
Related links
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576354
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026309
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576458
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576455
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576453
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576459
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576457
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576460
