SMC SS5Y3 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SS5Y3-10S0-08B-C6-NA
- RS Stock No.:
- 646-504
- Mfr. Part No.:
- SS5Y3-10S0-08B-C6-NA
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
MYR1,360.84
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,360.84 |
*price indicative
- RS Stock No.:
- 646-504
- Mfr. Part No.:
- SS5Y3-10S0-08B-C6-NA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Manufacturer Series | SS5Y3 | |
| Type | Block Assembly | |
| Body Material | Aluminium | |
| Model Number | SS5Y3-10S0-08B-C6-NA | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Manufacturer Series SS5Y3 | ||
Type Block Assembly | ||
Body Material Aluminium | ||
Model Number SS5Y3-10S0-08B-C6-NA | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC Manifold base is engineered as a plug‑in connector mounting platform for SY3000 series solenoid valves. It delivers enhanced pneumatic performance due to improved flow capacity. Built-in pilot strainers prevent clogs from foreign particles, promoting reliable operation. Its modular construction allows for quick configuration changes.
Durable construction enhances longitivity
CE and UKCA compliant
RoHS compliant
CE and UKCA compliant
RoHS compliant
Related links
- SMC SY5000 series 8 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y5-10S0-08B-C6-NA
- SMC SY3000 series 16 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10S0-16B-C6-NA
- SMC SY3000 series 4 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10S0-04B-C6-NA
- SMC SY3000 series 9 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10S0-09B-C6-NA
- SMC SY3000 series 12 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10S0-12B-C6-NA
- SMC SY3000 series 5 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10S0-05B-C6-NA
- SMC SY3000 series 6 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10S0-06B-C6-NA
- SMC SY3000 series 14 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10S0-14B-C6-NA
