SMC SY7000 series 2 station One Touch Fitting 12 mm Manifold Base for use with Valve, SY70M-2-1DA-C12-NA
- RS Stock No.:
- 623-576
- Mfr. Part No.:
- SY70M-2-1DA-C12-NA
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
MYR199.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR199.83 |
*price indicative
- RS Stock No.:
- 623-576
- Mfr. Part No.:
- SY70M-2-1DA-C12-NA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 2 | |
| Connection Port Thread | One Touch Fitting 12 mm | |
| Manufacturer Series | SY7000 | |
| Type | Base | |
| For Use With | Valve | |
| Model Number | SY70M-2-1DA-C12-NA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 2 | ||
Connection Port Thread One Touch Fitting 12 mm | ||
Manufacturer Series SY7000 | ||
Type Base | ||
For Use With Valve | ||
Model Number SY70M-2-1DA-C12-NA | ||
- COO (Country of Origin):
- JP
The SMC Manifold Block in natural colour is designed for 4/5 Port Solenoid Valves. It serves as the central unit for mounting valves and distributing compressed air efficiently.
Supports installation of 4/5 port solenoid valves
Natural colour finish for a clean and consistent look
Provides efficient air supply and exhaust pathways
Natural colour finish for a clean and consistent look
Provides efficient air supply and exhaust pathways
Related links
- SMC SY7000 series 2 station One-touch Fitting 10 mm Manifold Base, SS5Y7-42-02-C10F-Q
- SMC SY5000 series 2 station Manifold Base for use with Valve, SY30M-2-1DA-C2-NA
- SMC SY7000 series 9 station Manifold Base, SS5Y7-20-09-00F-Q
- SMC SY7000 series 12 station Manifold Base, SS5Y7-20-12-00F-Q
- SMC SY7000 series 5 station G 1/4 Manifold Base, SS5Y7-42-05-02F-Q
- SMC SY7000 series 4 station G 1/4 Manifold Base, SS5Y7-42-04-02F-Q
- SMC SY7000 series 12 station G 1/4 Manifold Base, SS5Y7-42-12-02F-Q
- SMC SY7000 series 8 station G 1/4 Manifold Base, SS5Y7-42-08-02F-Q
