SMC SY3000 series 3 station NPT End Cap for use with Valve, SY30M-5-1A
- RS Stock No.:
- 623-499
- Mfr. Part No.:
- SY30M-5-1A
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR23.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23.09 |
*price indicative
- RS Stock No.:
- 623-499
- Mfr. Part No.:
- SY30M-5-1A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | End Cap | |
| Number of Stations | 3 | |
| Connection Thread Standard | NPT | |
| Series | SY3000 | |
| Sub Type | Cover | |
| Body Material | Die Cast Aluminium | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Model Number | SY30M-5-1A | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type End Cap | ||
Number of Stations 3 | ||
Connection Thread Standard NPT | ||
Series SY3000 | ||
Sub Type Cover | ||
Body Material Die Cast Aluminium | ||
Standards/Approvals UKCA, CE, RoHS | ||
Model Number SY30M-5-1A | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC Silencer Cover Assembly for the NEW SY3000 Manifold (MFLD) is designed to reduce exhaust noise and protect the silencer unit while maintaining system efficiency and a clean appearance.
Reduces exhaust noise for quieter operation
Provides protection for the silencer and internal components
Designed specifically for the NEW SY3000 Manifold
Related links
- SMC SY3000 series 3 station NPT Manifold Base for use with Valve, SY30M-3-1A-00-NA
- SMC SY3000 series 3 station NPT Manifold Base for use with Valve, SY30M-3-1AR-C8-NA
- SMC SY3000 series 1 station NPT Manifold Base for use with Valve, SY30M-1-11AR1-C8-NA
- SMC SY3000 series 1 station NPT Manifold Base for use with Valve, SY30M-1-1AR-C8-NA
- SMC SY3000 series 1 station NPT Manifold Base for use with Valve, SY30M-1-11AS1-C8-NA
- SMC SY3000 series 3 station G Manifold
- SMC SY3000 series 3 station Manifold Block for use with Válvula, SS5Y3-10S0-08B-C6-NA
- SMC SY3000 series 3 station Manifold Base for use with Valve, SS5Y3-41-03-M5F-Q
