SMC SY5000 series 6 station G 1/8 Manifold Base, SS5Y5-41-06-01F-Q
- RS Stock No.:
- 363-490
- Mfr. Part No.:
- SS5Y5-41-06-01F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR329.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR329.60 |
*price indicative
- RS Stock No.:
- 363-490
- Mfr. Part No.:
- SS5Y5-41-06-01F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 6 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | SY5000 | |
| Type | Manifold Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | SS5Y5-41-06-01F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 6 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series SY5000 | ||
Type Manifold Base | ||
Body Material Aluminium Die Cast | ||
Model Number SS5Y5-41-06-01F-Q | ||
- COO (Country of Origin):
- CN
The SMC Bar stock manifold with individual wiring, designed for efficient pneumatic system integration. It ensures reliable performance and supports streamlined automation processes.
Compact design for space saving installations
Supports precise air flow management
Compatible with scalable pneumatic setups
Durable and robust construction
Supports precise air flow management
Compatible with scalable pneumatic setups
Durable and robust construction
Related links
- SMC SY5000 series 6 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-06-C6F-Q
- SMC SY5000 series 6 station One-touch Fitting 8 mm Manifold Base, SS5Y5-41-06-C8F-Q
- SMC SY5000 series 2 station G 1/8 Manifold Base, SS5Y5-41-02-01F-Q
- SMC SY5000 series 6 station G 1/4 Manifold Base, SS5Y5-42-06-02F-Q
- SMC SY5000 series 8 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-08-C6F-Q
- SMC SY5000 series 4 station G 1/8 Manifold for use with 5 Port Solenoid Valve
- SMC SY5000 series 12 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-12-C6F-Q
- SMC SY5000 series 2 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-02-C6F-Q
