SMC S0700 series 5 station One-Touch Fitting 4 mm Manifold Base, SS0755-04C4FC
- RS Stock No.:
- 363-300
- Mfr. Part No.:
- SS0755-05C4FC
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR364.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR364.09 |
*price indicative
- RS Stock No.:
- 363-300
- Mfr. Part No.:
- SS0755-05C4FC
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 5 | |
| Connection Port Thread | One-Touch Fitting 4 mm | |
| Manufacturer Series | S0700 | |
| Type | Plug Lead Manifold Bar Base | |
| Model Number | SS0755-04C4FC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 5 | ||
Connection Port Thread One-Touch Fitting 4 mm | ||
Manufacturer Series S0700 | ||
Type Plug Lead Manifold Bar Base | ||
Model Number SS0755-04C4FC | ||
- COO (Country of Origin):
- JP
The SMC SS0750 is a multiple socket with individual electrical connections, featuring a plug-in cable and C cable kit. It includes a single cable and has a step between stations of 7.5 with barbed fittings.
Step between stations 8.5 With instant fittings
2 to 20 stations
2 to 20 stations
Related links
- SMC S0700 series 4 station One-Touch Fitting 4 mm Manifold Base, SS0755-04C4FC
- SMC SY5000 series 3 station One-touch Fitting 8 mm Manifold Base, SS5Y5-41-03-C8F-Q
- SMC SY5000 series 6 station One-touch Fitting 8 mm Manifold Base, SS5Y5-41-06-C8F-Q
- SMC VQC2000 series 4 station One-touch Fitting 8 mm Manifold Base, VV5QC21-04C8SD0
- SMC VQC2000 series 10 station One-touch Fitting 8 mm Manifold Base, VV5QC21-10C8SD0
- SMC VQC2000 series 6 station One-touch Fitting 8 mm Manifold Base, VV5QC21-06C8SD0
- SMC VQC2000 series 8 station One-touch Fitting 8 mm Manifold Base, VV5QC21-08C8SD0
- SMC VQC2000 series 4 station One-Touch Fitting 6 mm Manifold Base, VV5QC21-04C6MD0
