Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-N14
- RS Stock No.:
- 351-422
- Mfr. Part No.:
- CAPS-M1-VDE2-D-C-AL-N14
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR1,054.37
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,054.37 |
*price indicative
- RS Stock No.:
- 351-422
- Mfr. Part No.:
- CAPS-M1-VDE2-D-C-AL-N14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | CAPS | |
| Type | Manifold Block | |
| Body Material | Aluminium | |
| For Use With | Prepared For Positioner CMSH-V-SD | |
| Model Number | CAPS-M1-VDE2-D-C-AL-N14 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series CAPS | ||
Type Manifold Block | ||
Body Material Aluminium | ||
For Use With Prepared For Positioner CMSH-V-SD | ||
Model Number CAPS-M1-VDE2-D-C-AL-N14 | ||
- COO (Country of Origin):
- DE
The Festo manifold block is engineered for excellence, integrating cutting-edge technology with refined design to meet the most demanding pneumatic applications. Robust yet lightweight, this unit offers superior double-acting capabilities along with a safety-oriented design that keeps pneumatic outlets securely closed in standby. Its compact dimensions ensure easy installation within constrained spaces while maintaining optimal performance in various operational environments. It delivers reliability and efficiency, making it an ideal fit for both industrial tasks and automation solutions.
Double acting mode enhances operational versatility
Safety position maintains closed pneumatic outlets to prevent unintended release
Compact size ensures compatibility with limited installation spaces
Constructed from RoHS compliant materials for environmentally conscious operations
High alloy stainless steel screws guarantee durability under rigorous conditions
Safety position maintains closed pneumatic outlets to prevent unintended release
Compact size ensures compatibility with limited installation spaces
Constructed from RoHS compliant materials for environmentally conscious operations
High alloy stainless steel screws guarantee durability under rigorous conditions
Related links
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-N14-V
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-A-AL-N14
- Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-G14
- Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-G14-V
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-N14-V
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-N14
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-N14-V
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-N14
