Festo VABS series Sub Base, VABS-S1-1S-G38
- RS Stock No.:
- 351-158
- Mfr. Part No.:
- VABS-S1-1S-G38
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR128.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR128.95 |
*price indicative
- RS Stock No.:
- 351-158
- Mfr. Part No.:
- VABS-S1-1S-G38
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Sub-base | |
| Model Number | VABS-S1-1S-G38 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Sub-base | ||
Model Number VABS-S1-1S-G38 | ||
- COO (Country of Origin):
- CN
The Festo sub base is designed with precision to enhance your industrial automation solutions. Engineered from robust die-cast aluminium, it ensures lasting durability and reliable performance under a variety of conditions. Its versatility in pneumatic connections, along with compatibility with ISO standards, makes it a suitable choice for diverse applications in compressed air systems. The thoughtfully constructed dimensions at 48 mm allow for seamless integration into existing setups, providing consistent functionality. With a wide operating temperature range and low corrosion resistance classification, this product is crafted to endure challenging environments, affirming its role as a dependable component in your machinery.
Constructed from die cast aluminium for enhanced strength and durability
Compatible with ISO 5599 1 standards for seamless integration
Features a compact design at 48 mm width for versatile installation
Allows for a range of operating pressures to suit various pneumatic systems
Designed for lubricated operation ensuring optimal performance
Exhibits excellent corrosion resistance class delivering reliability
Compatible with ISO 5599 1 standards for seamless integration
Features a compact design at 48 mm width for versatile installation
Allows for a range of operating pressures to suit various pneumatic systems
Designed for lubricated operation ensuring optimal performance
Exhibits excellent corrosion resistance class delivering reliability
Related links
- Festo VABS series Sub Base, VABS-S1-1S-N38
- Festo VABS series Sub Base, VABS-S1-2S-G12
- Festo VABS series Sub Base, VABS-S1-2S-N12
- Festo VABS series Sub Base, 546101
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033159
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033160
- Festo VABS series Sub Base, 546104
- Festo VABS series Sub Base, 539725
