Festo VABP series Sub Base, VABP-C13-100HFT0-F90-VDE1E
- RS Stock No.:
- 343-655
- Mfr. Part No.:
- VABP-C13-100HFT0-F90-VDE1E
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR2,069.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,069.18 |
*price indicative
- RS Stock No.:
- 343-655
- Mfr. Part No.:
- VABP-C13-100HFT0-F90-VDE1E
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABP | |
| Type | Sub-base | |
| Model Number | VABP-C13-100HFT0-F90-VDE1E | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABP | ||
Type Sub-base | ||
Model Number VABP-C13-100HFT0-F90-VDE1E | ||
- COO (Country of Origin):
- DE
The Festo Sub-base, designed for high efficiency, features a robust 1001 channel structure to enhance reliability across various applications. Built with smooth-anodised wrought aluminium alloy and durable seals, it is ideal for operating pressures up to 0.8 MPa. This device offers exceptional corrosion resistance, making it suitable for challenging environments, and ensures compliance with important safety standards like ATEX for explosive atmospheres. The integration of advanced manufacturing processes ensures optimal performance while adhering to RoHS directives. Designed with versatility in mind, it provides a flexible solution for pneumatic connections, making it an essential component in automation systems.
Optional mounting position enhances installation flexibility
Robust design facilitates high pressure operation
High corrosion resistance class supports use in harsh environments
Media temperature range ensures reliability in extreme conditions
RoHS compliant materials promote environmental sustainability
Smooth anodised surfaces reduce wear and enhance longevity
Robust design facilitates high pressure operation
High corrosion resistance class supports use in harsh environments
Media temperature range ensures reliability in extreme conditions
RoHS compliant materials promote environmental sustainability
Smooth anodised surfaces reduce wear and enhance longevity
Related links
- Festo VABP series Sub Base, VABP-C13-100HFT1-F90-VDE1E
- Festo Sub Base for VABP, 8188509
- Festo VABP series G 1/4 Sub Base for use with Valve Terminal, 2614863
- Festo VABP series G 3/8 Sub Base for use with Valve Terminal, 2738671
- Festo VABP series G 1/8 Sub Base for use with Valve Terminal, 2605075
- Festo VABP series G 3/8 Sub Base for use with Valve Terminal, 2738672
- Festo VABP series G 1/8 Sub Base for use with Valve Terminal, 2605074
- Festo VABP series G 1/4 Sub Base for use with Valve Terminal, 2614860
