Proteus Equipment SK25-4, 1 t Swivel Ring
- RS Stock No.:
- 286-647
- Mfr. Part No.:
- SK25-4
- Manufacturer:
- Proteus Equipment
Subtotal (1 set)*
MYR1,159.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR1,159.68 |
*price indicative
- RS Stock No.:
- 286-647
- Mfr. Part No.:
- SK25-4
- Manufacturer:
- Proteus Equipment
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proteus Equipment | |
| Manhole Lifter Type | Swivel Ring | |
| Product Type | Manhole Lifter | |
| Lifting Capacity | 1t | |
| Series | SK 25 | |
| Select all | ||
|---|---|---|
Brand Proteus Equipment | ||
Manhole Lifter Type Swivel Ring | ||
Product Type Manhole Lifter | ||
Lifting Capacity 1t | ||
Series SK 25 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Proteus Equipment Spreader keys is used in conjunction with any Proteus hydraulic manhole lifter model when using Spreader bars or Universal bars for lifting manhole covers with four keyholes.
A complete set comprises four keys in total
Related links
- Proteus Equipment SK35-4, 1 t Swivel Ring
- Proteus Equipment RK2-2, 1 t Swivel Ring
- Proteus Equipment PK-3, 1 t Swivel Ring
- Proteus Equipment RK5-2, 1 t Swivel Ring
- Proteus Equipment SB900-4, 1 t Spreader Bar
- Proteus Equipment SLS1-1, 1 t Spreader Bar
- Proteus Equipment HH1-1, 1500 kg Hydraulic Manhole Lifter
- Proteus Equipment HW-1, 1000 kg Manual Manhole Lifter
