Brady Laminated Polyester B-7541 Mandatory No Open Fire Sign
- RS Stock No.:
- 277-3548
- Distrelec Article No.:
- 302-20-411
- Mfr. Part No.:
- 822146
- Manufacturer:
- Brady
Subtotal (1 unit)**
MYR27.32
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR27.32 |
**price indicative
- RS Stock No.:
- 277-3548
- Distrelec Article No.:
- 302-20-411
- Mfr. Part No.:
- 822146
- Manufacturer:
- Brady
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brady | |
Sign Description | No Open Fire | |
Material | Laminated Polyester B-7541 | |
Height | 200 mm | |
Select all | ||
---|---|---|
Brand Brady | ||
Sign Description No Open Fire | ||
Material Laminated Polyester B-7541 | ||
Height 200 mm | ||
Related links
- Brady Laminated Polyester B-7541 Mandatory Protective Gloves Sign
- Brady Laminated Polyester B-7541 Mandatory Compressed Gas Sign
- Brady Laminated Polyester B-7541 Mandatory Wear Face Shield Sign
- Brady Laminated Polyester B-7541 Mandatory Wear Face Mask Sign
- Brady Laminated Polyester B-7541 Mandatory Head Protection Sign
- Brady Laminated Polyester B-7541 Mandatory Wash Hands Sign
- Brady Laminated Polyester B-7541 Mandatory Eye Protection Sign
- Brady Laminated Polyester B-7541 Mandatory Wear Protective Clothing Sign