Georg Fischer Black Oxide Malleable Iron Fitting Taper Seat Union, Female BSPP 1in to Female BSPP 1in
- RS Stock No.:
- 243-5335
- Mfr. Part No.:
- 770340106
- Manufacturer:
- Georg Fischer
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR59.365
Units | Per Unit | Per Pack* |
2 - 10 | MYR59.365 | MYR118.73 |
12 - 48 | MYR57.70 | MYR115.40 |
50 + | MYR55.32 | MYR110.64 |
*price indicative |
- RS Stock No.:
- 243-5335
- Mfr. Part No.:
- 770340106
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Female Equal - BSPPF x BSPPF
Taper (cone) seat unions. This popular brand of unions are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Note
Intermediate pressure rating at temperatures between 120°C and 300°C can be obtained by linear interpolation.
Hot dip galvanised fittings should not be used below -10°C.
Hot dip galvanised fittings should not be used below -10°C.
Standards
BS 143; BS 1256; BS 21; ISO 49; ISO 7/1
Malleable Fittings - Unions
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
Specifications
Attribute | Value |
---|---|
Fitting Type | Taper Seat Union |
Connection Gender 1 | Female |
Thread Standard 1 | BSPP |
Thread Size 1 | 1in |
Connection Gender 2 | Female |
Thread Standard 2 | BSPP |
Thread Size 2 | 1in |
Finish | Black Oxide |