- RS Stock No.:
- 836-2729
- Mfr. Part No.:
- PF133 ORG
- Manufacturer:
- MK Electric
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
MYR37.67
Units | Per Unit |
1 + | MYR37.67 |
- RS Stock No.:
- 836-2729
- Mfr. Part No.:
- PF133 ORG
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Duraplug Rubber
Resilient rubber 13A BS1363 3-pin Type G plugs ideally suited to industrial and domestic applications
Rubber cover and polycarbonate base for tough, long lasting, durable, protection of live parts
Colour coded sleeved brass pins for easy wiring, added safety and good contact
Strong nylon cable grip
Colour coded sleeved brass pins for easy wiring, added safety and good contact
Strong nylon cable grip
Note
All sleeved pin 13A mains plugs in this section are ASTA and/or BSI kitemark approved.
MK Electric Mains Plug
The MK Electric male mains plug has a current rating of 13A and voltage rating of 250VAC. It is orange and has a rubber body. It is Type G -British BS1363 mains plug and has 2P+E pole format.
Note:
All sleeved pin 13A mains plugs in this section are ASTA and/or BSI Kitemark approved.
Note:
All sleeved pin 13A mains plugs in this section are ASTA and/or BSI Kitemark approved.
Features and Benefits
Cable mount
Polycarbonate base Long lasting
Durable
Protection of live parts
Colour coded sleeved brass pins for easy wiring, added safety and good contact
Strong nylon cable grip
Polycarbonate base Long lasting
Durable
Protection of live parts
Colour coded sleeved brass pins for easy wiring, added safety and good contact
Strong nylon cable grip
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | UK |
Current Rating | 13A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Mains Plug Type | Type G - British BS1363 |
Voltage Rating | 250 V |
Pole Format | 1P+N+E |
Colour | Orange |
Gender | Male |
Body Material | ABS, Rubber |
Termination Method | Screw |