- RS Stock No.:
- 833-5534
- Mfr. Part No.:
- L14-30P
- Manufacturer:
- PASS & SEYMOUR
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR333.88
Units | Per Unit |
1 - 19 | MYR333.88 |
20 + | MYR326.86 |
- RS Stock No.:
- 833-5534
- Mfr. Part No.:
- L14-30P
- Manufacturer:
- PASS & SEYMOUR
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Turnlok Plugs and Sockets
The Legrand Turnlok® series of plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Non NEMA Turnlok plugs & sockets also available
Non NEMA Turnlok plugs & sockets also available
Rounded back contour – to reduce snags
Impact and corrosion resistant body
Integral flexible rubber grommet
Impact and corrosion resistant body
Integral flexible rubber grommet
Plug only - socket available seperately 835-6708
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | USA |
Current Rating | 30A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Voltage Rating | 125/250 V |
Mains Plug Type | NEMA L14 - 30P |
Colour | Black, White |
Gender | Male |
Body Material | Nylon |
Termination Method | Crimp |