- RS Stock No.:
- 818-3383
- Mfr. Part No.:
- NAC3FX-W
- Manufacturer:
- Neutrik
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR56.84
Units | Per Unit |
1 - 14 | MYR56.84 |
15 - 49 | MYR55.37 |
50 - 99 | MYR53.96 |
100 + | MYR52.48 |
- RS Stock No.:
- 818-3383
- Mfr. Part No.:
- NAC3FX-W
- Manufacturer:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
powerCON TRUE1 Screw Terminal Connectors
The powerCON TRUE1 connectors can replace appliance couplers wherever a very rugged solution in combination with a locking device is needed, in order to guarantee a safe power connection. They can be connected or disconnected under load or live.
The screw terminals require a T8 sized torque driver.
The screw terminals require a T8 sized torque driver.
Male and female cable connectors, power out, screw terminals
True mains connectors with breaking capcaity
Lockable 16A single phase connectors (20A USA)
Easy and reliable twist lock system
Extremely robust and reliable
Unique Neutrik cable retention
For use in UK and USA
True mains connectors with breaking capcaity
Lockable 16A single phase connectors (20A USA)
Easy and reliable twist lock system
Extremely robust and reliable
Unique Neutrik cable retention
For use in UK and USA
Note
818-3386 has an alignment key to aid in the assembly of the insert and housing.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | USA |
Current Rating | 20A |
Mounting Type | Cable Mount |
Voltage Rating | 250 V ac |
Pole Format | 2P+E |
Colour | Black, Yellow |
Gender | Female |
Body Material | PA |
Termination Method | Screw |
Contact Material | Bronze |
Cable Diameter | 6 → 12mm |
Maximum Cable Diameter | 12mm |
Contact Plating | Silver |
Minimum Cable Diameter | 6mm |