Harting USA Mains Connector, 15A Grey, Panel Mount Screw, 125 V
- RS Stock No.:
- 547-2438
- Mfr. Part No.:
- 39500010004
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)**
MYR518.33
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 9 | MYR518.33 |
10 - 24 | MYR502.79 |
25 + | MYR487.72 |
**price indicative
- RS Stock No.:
- 547-2438
- Mfr. Part No.:
- 39500010004
- Manufacturer:
- HARTING
Related links
- Hubbell USA Mains Connector Panel Mount Phenolic 125 V
- Hubbell USA Mains Connector Cable Mount Nylon Screw, 125 V
- PASS & SEYMOUR USA Mains Plug White 125 V
- Phoenix Contact USA Mains Sockets DIN Rail Screw, 125 V
- PASS & SEYMOUR USA Mains Plug White 125 V
- PASS & SEYMOUR USA Mains Plug Clear 125 V
- PASS & SEYMOUR USA Mains Plug Grey 125 V
- PASS & SEYMOUR USA Mains Sockets Grey 125 V