- RS Stock No.:
- 358-9152
- Mfr. Part No.:
- 11013
- Manufacturer:
- MENNEKES
Discontinued product
- RS Stock No.:
- 358-9152
- Mfr. Part No.:
- 11013
- Manufacturer:
- MENNEKES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Industrial Splashproof Connectors
Mennekes impact resistant range of European Schuko plugs and sockets to meet DIN 49441/CEE7 standards. The Schuko plug and sockets are constructed from an oil/petrol resistant plastic that offers protection to IP54.
Nickel plated brass contacts give low electrical resistance
Two "scraping" earth contacts
Plug-in terminals
IP54 Rated
Two "scraping" earth contacts
Plug-in terminals
IP54 Rated
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Europe |
Current Rating | 16A |
Mounting Type | Panel Mount |
Number of USB Sockets | 0 |
Mains Socket Type | Type F - German Schuko |
Voltage Rating | 230 V |
Pole Format | 2P+E |
Colour | Red |
Gender | Female |
Body Material | Thermoplastic |
Termination Method | Plug In |