brennenstuhl French Mains Plug & Socket, 16A Black, Orange, Cable Mount, 250 V
- RS Stock No.:
- 270-2261
- Mfr. Part No.:
- 9837554
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)**
MYR74.02
48 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR74.02 |
**price indicative
Related links
- brennenstuhl French Mains Plug & Socket Cable Mount, 250 V
- brennenstuhl French Mains Plug & Socket Cable Mount, 250 V
- Bachmann Denmark Mains Plug & Socket Cable Mount, 250 V ac
- Schneider Electric French Mains Plug DIN Rail Mount, 250 V
- Planet-Wattohm UK Mains Plug Cable Mount Thermoplastic, 250 V
- Phoenix Contact French Mains Sockets DIN Rail Mount, 250 V
- RS PRO French / German Mains Plug 250 V
- ABL Sursum French / German Mains Plug Cable Mount Duroplast Screw, 250 V