Phoenix Contact USA Mains Sockets, 15A, DIN Rail, 125 V
- RS Stock No.:
- 201-3826
- Mfr. Part No.:
- 0804163
- Manufacturer:
- Phoenix Contact
Bulk discount available
Price Each (In a Pack of 2)
MYR168.23
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
2 - 8 | MYR168.23 | MYR336.46 |
10 + | MYR162.68 | MYR325.36 |
**price indicative
- RS Stock No.:
- 201-3826
- Mfr. Part No.:
- 0804163
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact USA Mains Sockets DIN Rail, 125 V
- Phoenix Contact USA Mains Sockets DIN Rail Mount, 125 V
- Phoenix Contact USA Mains Sockets DIN Rail Mount PVC Screw, 125 V
- Phoenix Contact USA Mains Sockets DIN Rail, 125 V
- Phoenix Contact USA Mains Sockets DIN Rail Screw, 125 V
- Phoenix Contact Mains Sockets DIN Rail
- PASS & SEYMOUR USA Mains Sockets Grey 125 V
- PASS & SEYMOUR USA Mains Sockets White 250 V