LK Denmark Mains Plug, 10A Grey, Cable Mount, 250 V
- RS Stock No.:
- 148-4083
- Mfr. Part No.:
- 210A5245
- Manufacturer:
- LK
Price Each
MYR40.70
201 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | MYR40.70 |
- RS Stock No.:
- 148-4083
- Mfr. Part No.:
- 210A5245
- Manufacturer:
- LK
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Related links
- LK Denmark Mains Plug Cable Mount, 250 V
- LK Denmark Mains Plug Cable Mount, 250 V
- Steffen Swiss Mains Plug Cable Mount, 250 V
- RS PRO Swiss Mains Plug Cable Mount, 250 V
- LK Denmark Mains Plug 440 V
- Bachmann Denmark Mains Plug & Socket Cable Mount, 250 V ac
- Steffen Chinese Mains Plug & Socket Cable Mount, 250 V ac
- Hubbell USA Mains Plug Cable Mount, 250 V ac