- RS Stock No.:
- 327-175
- Mfr. Part No.:
- 1176110
- Manufacturer:
- ABL Sursum
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR14.36
Units | Per Unit |
1 - 24 | MYR14.36 |
25 - 49 | MYR14.06 |
50 + | MYR13.64 |
- RS Stock No.:
- 327-175
- Mfr. Part No.:
- 1176110
- Manufacturer:
- ABL Sursum
Technical data sheets
Legislation and Compliance
Product Details
Moulded 2P+E
A white plastic moulded female mains connector for use with 2 pin plugs with double 'scraping' earth contacts. The connector is manufactured to DIN49440 and CEE7 and is rated 16A/250 V a.c. Terminals will accept up to 1·5mm2 cables.
Approvals
VDE
Approvals
VDE
European CEE7 Sockets - DIN49440
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Germany |
Current Rating | 16A |
Mounting Type | Cable Mount |
Mains Socket Type | Type F - German Schuko |
Number of USB Sockets | 0 |
Voltage Rating | 250 V ac |
Pole Format | 2P+E |
Colour | White |
Gender | Female |