- RS Stock No.:
- 203-5554
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 203-5554
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO PVC Insulation Boot for IEC Connectors
The PVC insulation boot from RS PRO is a high quality protective cover ideal for use with IEC power connectors, offering excellent corrosion resistance and protection from electric shock. The boot is manufactured from soft moulded PVC, allowing it to easily fit and protect and insulate various IEC power connectors. The RS PRO PVC insulation boot not only offers protection for the user, but also the rear of the connector ensuring accidental damage is kept to a minimum.
Features and Benefits
- Protective boot for connectors
- Manufactured from soft PVC
- Offers excellent insulation and protection for IEC power connectors
- Easy to install
- Protects against electric shock
Applications
PVC Insulation boots are perfect for providing protection from accidental electric shock and damage for a wide range of inlet and outlet connectors. They offer excellent corrosion resistance whilst protecting the rear of the connector to ensure leads and cables remain intact. Insulation boots are used in a wide range of applications including:
- Audio & visual
- Entertainment
- Computing
- Security and CCTV
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Accessory Type | PVC Insulation Boot |
Pole Format | 1 |
For Use With | IEC Connectors |
Colour | Black |
Width | 47mm |