Electrak Fixing Clamp for use with Intersoc On-Desk Modules
- RS Stock No.:
- 146-2852
- Mfr. Part No.:
- 054699
- Manufacturer:
- Electrak
Subtotal (1 unit)**
MYR49.83
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR49.83 |
**price indicative
- RS Stock No.:
- 146-2852
- Mfr. Part No.:
- 054699
- Manufacturer:
- Electrak
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Electrak | |
Accessory Type | Fixing Clamp | |
For Use With | Intersoc On-Desk Modules | |
Select all | ||
---|---|---|
Brand Electrak | ||
Accessory Type Fixing Clamp | ||
For Use With Intersoc On-Desk Modules | ||
Related links
- Electrak UK Mains Plug Cable Mount PC Screw, 240 V
- Electrak UK Mains Plug & Socket Cable Mount PC Screw, 240 V
- Phoenix Contact Black Fixing Frame for use with Infrastructure Charging Sockets
- ITL Insulated Tools Ltd Female Insulated Socket for use with Drummond Clamp
- HARTING Fixing Frame For Use With 2 Modules
- RS PRO Cable Tray Cover Fixing Clamp 304 Stainless Steel Cable Tray Accessory, 100 mm Width
- Telemecanique Sensors Fixing Clamp with Lens for Use with XUFZ910 XUFZ920, XUFZ921
- Electrak White 2 Gang Plug Socket 13A