Eschenbach Scribolux LED Magnifying Lamp with Pedestal, 7dioptre, 100 x 75mm Lens
- RS Stock No.:
- 780-2894
- Mfr. Part No.:
- 15651
- Manufacturer:
- Eschenbach
Subtotal (1 unit)**
MYR668.15
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR668.15 |
**price indicative
- RS Stock No.:
- 780-2894
- Mfr. Part No.:
- 15651
- Manufacturer:
- Eschenbach
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eschenbach | |
Dioptre | 7dioptre | |
Lens Size | 100 x 75mm | |
Maximum Reach | 400mm | |
Magnifier Type | Pedestal | |
Lamp Type | LED | |
Operating Voltage | 4.5V dc | |
Lens Length | 100mm | |
Lens Width | 75mm | |
Model Number p | Scribolux | |
Select all | ||
---|---|---|
Brand Eschenbach | ||
Dioptre 7dioptre | ||
Lens Size 100 x 75mm | ||
Maximum Reach 400mm | ||
Magnifier Type Pedestal | ||
Lamp Type LED | ||
Operating Voltage 4.5V dc | ||
Lens Length 100mm | ||
Lens Width 75mm | ||
Model Number p Scribolux | ||
Related links
- Eschenbach 1566 LED Magnifying Lamp with Table Lamp 100 x 75mm Lens
- Shesto LC1950 LED Magnifier Lamp with Stand Magnifier 75mm Lens Dia., 75mm Lens
- Waldmann MLD 750 LED Magnifying Lamp 160mm Lens
- RS PRO LED Magnifying Lamp with LED Lamp 100mm Lens Dia., 100mm Lens
- RS PRO LED Magnifying Lamp with Table Lamp 12 dpt, 125mm Lens
- Luxo LFM LED Magnifying Lamp with Table Clamp Mount 127mm Lens Dia., 127mm Lens
- RS PRO D160 LED Magnifying Lamp with LED Flexi Magnifier Lamp 160mm Lens Dia.
- RS PRO LED Magnifying Lamp with Table Lamp 100mm Lens Dia., 100mm Lens