The Waldmann LED magnifier lamp has a maximum reach of 1356mm and is of table clamp mount magnifier type. Ideal for using within manufacturing, assembly. In manufacturing, assembly, quality assurance or general examination, it applies ergonomic perfection to support highly demanding visual tasks. With the latest LEDs, innovative arm technology and a visual field designed for optimum performance, the magnifier luminaire combines high efficiency with an ergonomic design in the workplace.
Features and Benefits
48 premium SMD LEDs with a life of up to 50,000+ hours Balanced arm as it is easy to adjust and can be fixed as required Housing is made of anodised aluminium and black high-performance plastic Illuminance: 6,000lux using only 14W, 40% energy savings Operating voltage ranging from 100VAC to 240VAC Plug type is type A-North American/Japanese 2-blade, type C-European plug, type G-British 3-pin Lens diameter is 160mm Lens dioptre is 3.5 Large arm radius with innovative flexible head joint Optimal lighting, continuous dimming to 10% Scratch-proof glass Sealed joints to protect internal cables Visualizer function for 3D shadow effects Wide-angle lens for distortion-free vision
Applications
Laboratories Electronics Metal-working Watch-making industries Manufacturing and assembly Quality assurance General examination
Certifications
IP20 rated BS 1363 CE certified NEMA 1-15P
Attribute
Value
Dioptre
3.5dioptre
Lens Size
160mm
Maximum Reach
1356mm
Magnifier Type
Table Clamp Mount
Lamp Type
LED
Lamp Wattage
14W
Operating Voltage
100 → 240V ac
Weight
2.7kg
Lens Diameter
160mm
Model Number p
RLLQ 48/2 R
Plug Type
Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin