Luxo CIL027984 LED Magnifying Lamp with Table Clamp Mount, 5dioptre, 165mm Lens Dia., 165mm Lens
- RS Stock No.:
- 146-2672
- Mfr. Part No.:
- CIL027984
- Manufacturer:
- Luxo
Subtotal (1 unit)**
MYR2,115.17
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR2,115.17 |
**price indicative
- RS Stock No.:
- 146-2672
- Mfr. Part No.:
- CIL027984
- Manufacturer:
- Luxo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Luxo | |
Dioptre | 5dioptre | |
Lens Size | 165mm | |
Maximum Reach | 1143mm | |
Magnifier Type | Table Clamp Mount | |
Lamp Type | LED | |
Lamp Wattage | 10W | |
Operating Voltage | 50V | |
Lens Diameter | 165mm | |
Model Number p | CIL027984 | |
Plug Type | Type C - European Plug, Type G - British 3-pin | |
Select all | ||
---|---|---|
Brand Luxo | ||
Dioptre 5dioptre | ||
Lens Size 165mm | ||
Maximum Reach 1143mm | ||
Magnifier Type Table Clamp Mount | ||
Lamp Type LED | ||
Lamp Wattage 10W | ||
Operating Voltage 50V | ||
Lens Diameter 165mm | ||
Model Number p CIL027984 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Related links
- Luxo LFM LED Magnifying Lamp with Table Clamp Mount 127mm Lens Dia., 127mm Lens
- Luxo CIL027983 LED Magnifying Lamp with Table Clamp Mount 165mm Lens Dia., 165mm Lens
- Luxo WAL027981 LED Magnifying Lamp with Table Clamp Mount 171 x 114mm Lens
- Luxo KFM LED ESD LED Magnifying Lamp with Table Clamp Mount, 5dioptre
- Luxo Wave LED LED Magnifying Lamp with Table Clamp Mount, 5dioptre
- EUROSTAT LED Magnifier Lamp with Table Clamp Mount 127mm Lens Dia.
- Luxo LFM LED Magnifying Lamp with Table Clamp Mount 127mm Lens Dia., 127mm Lens
- RS PRO LED Magnifying Lamp with Table Clamp Mount 5dioptre 125mm Lens