- RS Stock No.:
- 483-1612
- Manufacturer:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 483-1612
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Slotted Pan Head Machine Screws, Metric Thread – Plain Brass
From RS Pro, A range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. These plain brass fixings are available in an array of lengths and threaded sizes to suit almost any application.
Typical Applications
Woodworking
DIY and maintenance
Door furniture and hardware
Construction
DIY and maintenance
Door furniture and hardware
Construction
Features and Benefits
To DIN 85
Anti-corrosive
Water resistant
Self-colour plain brass finish
Anti-corrosive
Water resistant
Self-colour plain brass finish
A machine screw is similar to a bolt but has a socket or slot in its head that allows it to be turned by a screwdriver. The shank on a machine screw is straight rather than tapered with a full thread which is uniform along the entire length. Machine screws do not tap their own thread into materials like wood screws do but are designed to be fastened into pre-tapped holes in the parts they are fastening together. Having a threaded hole creates a stronger joint and results in a higher quality product.
What is a Pan Head Screw?
Pan head machine screws, as the name suggests, have a head that looks like an inverted frying pan. The heads are flat on the top and rounded on the sides. When driven into material pan head machine screws protrude rather than sit flush. Pan head type screws are used when a flat bearing surface is needed but a countersunk screw is not required.
Features and Benefits
Pan head type for a flat bearing surface
Durable and hard wearing
Resistant to corrosion
Water resistant
Thermally and electrically conductive
Provides aesthetic finish
Meets DIN 85 Standards
Durable and hard wearing
Resistant to corrosion
Water resistant
Thermally and electrically conductive
Provides aesthetic finish
Meets DIN 85 Standards
What are Machine Screws Used For?
These brass pan head machine screws are designed to hold separate components together in a wide range of applications such as machine parts, electronic components and other hardware. They are screwed through pre-drilled tapped holes in 2 components and can be fastened at the rear with a nut. This brass machine screw, due to its anti-corrosive properties and resistance to water is particularly suitable for exterior use. Brass also provides an attractive finish to the final product. Applications include the following:
Furniture and woodwork
Home and office appliances
Exterior projects
DIY and maintenance
Machine parts
Electronic components
Home and office appliances
Exterior projects
DIY and maintenance
Machine parts
Electronic components
Frequently Asked Questions
What Does M2.5, M3, M3.5, M4, M5 Mean?
These measurements are found on metric screws, The 'M' stands for Metric. The number after the 'M' is the nominal outer diameter of the screw in mm.
How Do I Cut a Machine Screw?
Damage to the machine screw threads can prevent parts from fitting together properly, therefore care has to be taken when cutting them and the correct tools used.
Cutting a small machine screw (up to standard size #10 or metric size M5 (5mm)
Use a pair of multipurpose wire strippers or electricians pliers that feature M2.5, M3, M3.5, M4, M5 threaded holes. These holes are designed for cutting bolts without damaging the thread. Open the jaws and thread the machine screw into the correct size hole to the distance required. Squeeze the tool handles closed and the screw will be cut at the point where the two halves of the jaws come together. You will have a clean cut without any thread damage.
Cutting a large machine screw (larger than size #10 or metric size M5 (5mm)
This is best done using a hacksaw. Thread the nut on the screw until it reaches the desired point on the head side of the cutting line. Place the screw in a vice or clamp to keep it secure when cutting and cut the screw as straight as you can. When you unthread the nut it will repair and realign any threads that may have been damaged by the saw blade.
Cutting a small machine screw (up to standard size #10 or metric size M5 (5mm)
Use a pair of multipurpose wire strippers or electricians pliers that feature M2.5, M3, M3.5, M4, M5 threaded holes. These holes are designed for cutting bolts without damaging the thread. Open the jaws and thread the machine screw into the correct size hole to the distance required. Squeeze the tool handles closed and the screw will be cut at the point where the two halves of the jaws come together. You will have a clean cut without any thread damage.
Cutting a large machine screw (larger than size #10 or metric size M5 (5mm)
This is best done using a hacksaw. Thread the nut on the screw until it reaches the desired point on the head side of the cutting line. Place the screw in a vice or clamp to keep it secure when cutting and cut the screw as straight as you can. When you unthread the nut it will repair and realign any threads that may have been damaged by the saw blade.
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Specifications
Attribute | Value |
---|---|
Head Shape | Pan |
Drive Type | Slot |
Length Metric | 20mm |
Thread Size Metric | M5 |
Material | Brass |
Standards Met | DIN 85 |
Thread Pitch | 0.8mm |