- RS Stock No.:
- 192-2291
- Mfr. Part No.:
- MAX9235ETE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-2291
- Mfr. Part No.:
- MAX9235ETE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LVDS Line Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Input Type | LVCMOS, LVTTL |
IC Type | Serializer IC |
Output Type | LVDS |
Transmission Data Rate | 450Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.73mm |
Height | 0.73mm |
Length | 3mm |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Maximum Operating Temperature | +105 °C |