- RS Stock No.:
- 802-3795
- Mfr. Part No.:
- ADN4666ARUZ
- Manufacturer:
- Analog Devices
48 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 2)
MYR16.075
Units | Per Unit | Per Pack* |
2 + | MYR16.075 | MYR32.15 |
*price indicative |
- RS Stock No.:
- 802-3795
- Mfr. Part No.:
- ADN4666ARUZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
LVDS Line Receivers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 4 |
Input Type | LVDS |
IC Type | Receiver IC |
Output Type | Single Ended |
Transmission Data Rate | 400Mbps |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Differential Input Low Threshold Voltage | -20mV |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 5.1mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |