- RS Stock No.:
- 166-3302
- Mfr. Part No.:
- FIN1018MX
- Manufacturer:
- onsemi
Available for back order.
Added
Price Each (On a Reel of 2500)
MYR0.729
Units | Per Unit | Per Reel* |
2500 + | MYR0.729 | MYR1,822.50 |
*price indicative |
- RS Stock No.:
- 166-3302
- Mfr. Part No.:
- FIN1018MX
- Manufacturer:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
LVDS Line Receivers, Fairchild Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Input Type | LVDS |
Output Type | LVTTL |
Transmission Data Rate | 400Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Differential Input High Threshold Voltage | 100V |
Differential Input Low Threshold Voltage | -100V |
Dimensions | 5.004 x 3.988 x 1.499mm |
Height | 1.499mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Width | 3.988mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |