I-Pex, 20455 0.5mm Pitch 40 Way 1 Row Right Angle PCB Mount LVDS Connector, Wire to Board, Solder Termination
- RS Stock No.:
- 713-4302
- Mfr. Part No.:
- 20455-040E-12
- Manufacturer:
- I-Pex
Discontinued product
- RS Stock No.:
- 713-4302
- Mfr. Part No.:
- 20455-040E-12
- Manufacturer:
- I-Pex
Technical data sheets
Legislation and Compliance
Product Details
I-PEX cableline-VS 0.5mm
Cabline-VS is specially developed for the transmission / shield performance corresponded to displayPort signal, which is embedded standard interface for the coming FPD. Cabline-VS has been loaded with great features, such as high-speed and versatility with highly reliable contact structure of the W-point contact and other special design features.
0.5mm I-PEX
Specifications
Attribute | Value |
---|---|
Type | Wire to Board |
Number of Contacts | 40 |
Number of Rows | 1 |
Mounting Type | PCB Mount |
Body Orientation | Right Angle |
Pitch | 0.5mm |
Contact Material | Copper Alloy |
Housing Colour | Black |
Housing Material | Liquid Crystal Polymer |
Termination Method | Solder |
Series | 20455 |