- RS Stock No.:
- 547-168
- Mfr. Part No.:
- FI-RE31HL
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 547-168
- Mfr. Part No.:
- FI-RE31HL
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
JAE FI-R Series 0.5 mm High-Speed Crimp Plug Housings
FI-R series 0.5 mm cable mount crimp plug housings designed to provide wire to board connections in applications that use high-speed digital serial transmissions. These FI-R connectors have been adopted as an industry standard for the LCD interface in high definition TVs. The design of these FI-R connectors is both compact and robust with a low profile height of just 3.8 mm. These FI-R Series crimp plug connectors feature large guide posts that allow blind mating. Locking latches either side of the connector enable a securing mating connection to be made with the PCB header. Crimp contacts for these FI-R crimp houings need to be ordered separately, see stock number 560-127 typically
Features and Benefits
VESA standard connector for TV LCD interfaces
Compact and robust design
Low profile height of 3.8 mm
Guide posts for blind mating
Locking latches for secure mating connection
Compact and robust design
Low profile height of 3.8 mm
Guide posts for blind mating
Locking latches for secure mating connection
Applications
These FI-R series connectors are used in applications that use high-speed digital serial transmission such as LVDS, TMDS (HDMI) and PCI Express signals. Applications include high-speed internal video transmission in TVs, monitors, digital signage and other display related applications. These FI-R connectors can also be used in non-display applications that require a high signal integrity and EMI shielding. These applications include medical imaging and scanning devices, set-top boxes, base stations, copiers and fax machines and servers.
Specifications
Attribute | Value |
---|---|
Type | Housing |
Number of Contacts | 31 |
Number of Rows | 1 |
Body Orientation | Straight |
Pitch | 0.5mm |
Contact Material | Copper Alloy |
Housing Colour | Black |
Housing Material | Polymer |
Series | F1-R |