JAE, F1-R 0.5mm Pitch 51 Way 1 Row Straight Surface Mount LVDS Connector, Wire to Board, Solder Termination
- RS Stock No.:
- 547-118
- Mfr. Part No.:
- FI-RE51S-VF
- Manufacturer:
- JAE
Subtotal (1 unit)**
MYR27.49
55 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR27.49 |
**price indicative
- RS Stock No.:
- 547-118
- Mfr. Part No.:
- FI-RE51S-VF
- Manufacturer:
- JAE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JAE | |
Type | Wire to Board | |
Number of Contacts | 51 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Body Orientation | Straight | |
Pitch | 0.5mm | |
Contact Material | Copper Alloy | |
Housing Colour | Black | |
Housing Material | Polymer | |
Termination Method | Solder | |
Series | F1-R | |
Select all | ||
---|---|---|
Brand JAE | ||
Type Wire to Board | ||
Number of Contacts 51 | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Pitch 0.5mm | ||
Contact Material Copper Alloy | ||
Housing Colour Black | ||
Housing Material Polymer | ||
Termination Method Solder | ||
Series F1-R | ||