Action Can AC-90 Oil Lubricant 500 ml Aerosol
- RS Stock No.:
- 206-4832
- Mfr. Part No.:
- 32766-aa
- Manufacturer:
- Action Can
Bulk discount available
Subtotal (1 unit)**
MYR51.93
In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 14 | MYR51.93 |
15 - 39 | MYR49.88 |
40 + | MYR47.82 |
**price indicative
- RS Stock No.:
- 206-4832
- Mfr. Part No.:
- 32766-aa
- Manufacturer:
- Action Can
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Action Can | |
Trade Name | AC-90 | |
Lubricant Type | Oil | |
Package Type | Aerosol | |
Package Size | 500 ml | |
Food Processing Safe | No | |
Application | All Industries | |
Type | Multipurpose Lubricant | |
Select all | ||
---|---|---|
Brand Action Can | ||
Trade Name AC-90 | ||
Lubricant Type Oil | ||
Package Type Aerosol | ||
Package Size 500 ml | ||
Food Processing Safe No | ||
Application All Industries | ||
Type Multipurpose Lubricant | ||
Related links
- Action Can AC-90 Oil Lubricant 500 ml Aerosol
- Action Can AC-90 Oil Lubricant 5 L Can
- Ambersil Amberklene FG Biodegradable Degreaser 500 ml Aerosol
- Ambersil Mould Solv Solvent Based Solvent Degreaser 500 ml Aerosol
- Ambersil NSF C1 Stainless Steel Cleaner 500 ml Aerosol
- Ambersil AMBERCLENS FG,Food Safe Heavy Duty Cleaner 500 ml Aerosol
- Ambersil 40+ Protective Lubricant Oil Lubricant 400 ml Aerosol
- Ambersil 40+ Protective Lubricant Oil Lubricant 200 ml Aerosol