Rocol Lubricant Polyalphaolefin 20 L Foodlube® Hi-Power 68,Food Safe
- RS Stock No.:
- 196-3749
- Mfr. Part No.:
- 16005
- Manufacturer:
- Rocol
24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR5,100.98
Units | Per Unit |
---|---|
1 + | MYR5,100.98 |
- RS Stock No.:
- 196-3749
- Mfr. Part No.:
- 16005
- Manufacturer:
- Rocol
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Rocol FOODLUBE HI-POWER oils are high performance, combined hydraulic and airline lubricants compressor designed for most types of air compressors, hydraulic systems and airline lubricator bottles. This oils are highly thermally stable and are designed to give superior service life and can be used in food, pharmaceutical and other clean environments.
Minimum operating temperature -30°C
Maximum operating temperature +110°C
Base type is made of polyalphaolefin
This oil give high thermal stability providing longer fluid life with lower deposit
Maximum operating temperature +110°C
Base type is made of polyalphaolefin
This oil give high thermal stability providing longer fluid life with lower deposit
Specifications
Attribute | Value |
---|---|
Trade Name | Foodlube® Hi-Power 68 |
Lubricant Type | Polyalphaolefin |
Package Type | Lubricator |
Package Size | 20 L |
Food Processing Safe | Yes |
Category | Oil Based |
Application | All Industries |
Type | Multipurpose Lubricant |