Nisshinbo Micro Devices NJU7223DL1-33-TE1, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 3-Pin, TO-252
- RS Stock No.:
- 740-5742
- Mfr. Part No.:
- NJU7223DL1-33-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5742
- Mfr. Part No.:
- NJU7223DL1-33-TE1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 0.1 %/V |
Accuracy | ±2% |
Load Regulation | 160 mV |
Mounting Type | Surface Mount |
Quiescent Current | 0.03mA |
Package Type | TO-252 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.54 x 6.04 x 2.29mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 14 V |
Height | 2.29mm |
Width | 6.04mm |
Length | 6.54mm |