- RS Stock No.:
- 740-5714
- Mfr. Part No.:
- NJU7201U15-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5714
- Mfr. Part No.:
- NJU7201U15-TE1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO (Low Dropout) Linear Voltage Regulators, up to 1.8V Output, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 100mA |
Output Voltage | 1.5 V |
Number of Outputs | 1 |
Line Regulation | 0.1 %/V |
Load Regulation | 180 mV |
Mounting Type | Surface Mount |
Package Type | SOT-89 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 4.5 x 2.5 x 1.5mm |
Maximum Operating Temperature | +75 °C |
Height | 1.5mm |
Maximum Input Voltage | 12 V |
Minimum Operating Temperature | -25 °C |
Length | 4.5mm |
Width | 2.5mm |