- RS Stock No.:
- 177-0452
- Mfr. Part No.:
- MIC5209YM
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0452
- Mfr. Part No.:
- MIC5209YM
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MIC5209 is an efficient linear voltage regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy.Designed especially for hand-held, battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on SOIC-8 and DDPAK versions can further improve battery life with near-zero shutdown current.Key features include reversed-battery protection, current limiting, overtemperature shutdown, ultra-low-noise capability (SOIC-8 and DDPAK versions), and availability in thermally efficient packaging.
Output voltage range: 1.8V to 15V
Meets Intel® Slot 1 and Slot 2 requirements
Guaranteed 500mA output over the full operating temperature range
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Thermally efficient surface-mount package
Output voltage range: 1.8V to 15V
Meets Intel® Slot 1 and Slot 2 requirements
Meets Intel® Slot 1 and Slot 2 requirements
Guaranteed 500mA output over the full operating temperature range
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Thermally efficient surface-mount package
Output voltage range: 1.8V to 15V
Meets Intel® Slot 1 and Slot 2 requirements
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Output Voltage | 1.8 → 15 V |
Line Regulation | 0.1 % |
Accuracy | ±2% |
Load Regulation | 0.7 % |
Mounting Type | Surface Mount |
Quiescent Current | 8µA |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 4.93 x 3.94 x 1.48mm |
Height | 1.48mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 16 V |
Width | 3.94mm |
Length | 4.93mm |