- RS Stock No.:
- 177-0358
- Mfr. Part No.:
- MIC29310-3.3WT
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0358
- Mfr. Part No.:
- MIC29310-3.3WT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The MIC29310 and MIC29312 are low cost versions of MIC29300 family low-dropout (LDO) regulators. Manufactured on proprietary Super βeta PNP® process, the MIC29310/2 is a 3A LDO regulator with very low-dropout voltage (600mV over the full load) and low ground current. Along with a total accuracy of ±2% (over temperature, line and load regulation), these regulators feature very fast transient recovery from input voltage surges and output load current changes.
Low cost versions of MIC29300 family
Fast transient response
3A current over full temperature range
600mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Low cost versions of MIC29300 family
Fast transient response
3A current over full temperature range
600mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29312)
Fixed voltage and adjustable versions
Fast transient response
3A current over full temperature range
600mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Low cost versions of MIC29300 family
Fast transient response
3A current over full temperature range
600mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29312)
Fixed voltage and adjustable versions
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 0.5 % |
Accuracy | ±2% |
Load Regulation | 1 % |
Mounting Type | Through Hole |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.41 x 14.99 x 4.47mm |
Minimum Operating Temperature | 0 °C |
Maximum Input Voltage | 16 V |
Minimum Input Voltage | 2.3 V |
Maximum Operating Temperature | +125 °C |
Height | 4.47mm |
Length | 10.41mm |
Width | 14.99mm |