Crouzet Millenium 3 Series I/O module for Use with Millenium 3 Series, 100 → 240 V ac Supply, Relay Output,
- RS Stock No.:
- 536-9095
- Mfr. Part No.:
- 88970223
- Manufacturer:
- Crouzet
Temporarily out of stock - back order for despatch 30/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR785.95
Units | Per Unit |
1 + | MYR785.95 |
- RS Stock No.:
- 536-9095
- Mfr. Part No.:
- 88970223
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Extension Units
4, 6, 10 and 14 I/O versions available
One unit only per expandable controller
Powered by the controller
One unit only per expandable controller
Powered by the controller
Note
*4 x 8A plus 2 x 5A
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Millenium 3 |
Number of Inputs | 6 |
Output Type | Relay |
For Use With | Millenium 3 Series |
Supply Voltage | 100 → 240 V ac |
Input Type | Digital |
Number of Outputs | 4 |
Dimensions | 107.6 x 72 x 70 mm |
Communication Port Type | Serial, USB |
Depth | 70mm |
Length | 107.6mm |
Minimum Operating Temperature | -20°C |
Mounting Type | DIN Rail |
Maximum Operating Temperature | +55°C |
Number of Communication Ports | 2 |
Output Current | 8 A |
Width | 72mm |