- RS Stock No.:
- 803-0983
- Mfr. Part No.:
- 74VHC86MTCX
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 803-0983
- Mfr. Part No.:
- 74VHC86MTCX
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Function | XOR |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | VHC |
Input Type | CMOS |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -8mA |
Maximum Propagation Delay Time @ Maximum CL | 16.5 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 8mA |
Output Type | Single Ended |
Length | 5mm |
Height | 0.9mm |
Width | 4.4mm |
Dimensions | 5 x 4.4 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |