- RS Stock No.:
- 770-5333
- Mfr. Part No.:
- 74LVC1G08Z-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 770-5333
- Mfr. Part No.:
- 74LVC1G08Z-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOT-553 |
Pin Count | 5 |
Logic Family | LVC |
Input Type | CMOS |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -32mA |
Maximum Propagation Delay Time @ Maximum CL | 7 ns @ 2.7 V |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Low Level Output Current | 32mA |
Maximum Operating Temperature | +125 °C |
Length | 1.7mm |
Output Type | Push-Pull |
Dimensions | 1.7 x 1.25 x 0.62mm |
Width | 1.25mm |
Height | 0.62mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |