- RS Stock No.:
- 756-3280
- Mfr. Part No.:
- TC7SH08FU(BRA,JF)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3280
- Mfr. Part No.:
- TC7SH08FU(BRA,JF)
- Manufacturer:
- Toshiba
Legislation and Compliance
Product Details
TC7SH Series USV Package
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SSOP |
Pin Count | 5 |
Logic Family | VHS |
Input Type | CMOS |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | +25mA |
Maximum Propagation Delay Time @ Maximum CL | 14ns |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | -25mA |
Output Type | CMOS |
Dimensions | 2 x 1.25 x 0.9mm |
Height | 0.9mm |
Length | 2mm |
Maximum Operating Temperature | +85 °C |
Width | 1.25mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |