Logic,C-MOS,Quad2-InputORGate,TSSOP14
- RS Stock No.:
- 644-0195P
- Mfr. Part No.:
- TC74AC32FT
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
MYR78.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 25 - 120 | MYR3.12 |
| 125 - 245 | MYR2.36 |
| 250 + | MYR2.00 |
*price indicative
- RS Stock No.:
- 644-0195P
- Mfr. Part No.:
- TC74AC32FT
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | OR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | AC | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 10.3 ns @ 3.3 V, 7.4 ns @ 5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 24mA | |
| Length | 5.25mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Width | 4.4mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5.25 x 4.4 x 1mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function OR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family AC | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 10.3 ns @ 3.3 V, 7.4 ns @ 5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 24mA | ||
Length 5.25mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Width 4.4mm | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5.25 x 4.4 x 1mm | ||
74AC Family, Toshiba
Advanced CMOS Logic
Operating Voltage: +2.0 to +5.5
Compatibility: Input CMOS, Output CMOS
Operating Voltage: +2.0 to +5.5
Compatibility: Input CMOS, Output CMOS
74AC Family
